Add To Favorites
Product Overview
Digi-Key Part Number CKN10591CT-ND
Quantity Available 608
Can ship immediately
Manufacturer

Manufacturer Part Number

ITS13FR3SR

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ITS Series Tactile Datasheet
Product Training Modules Illuminated Switches
Online Catalog ITS Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series ITS
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Plunger for Cap
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style SMD (SMT) Tab
Outline 6.70mm x 6.15mm
Illumination Illuminated
Illumination Type, Color LED, Red/Green
Illumination Voltage (Nominal) 2.5 VDC
Operating Force 220gf
Ingress Protection -
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 50,000 Cycles
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
  • 400ECA01E - C&K | CKN10439-ND DigiKey Electronics
  • 400ECA01E
  • C&K
  • CAP TACTILE ROUND SILVER
  • Unit Price 0.79000
  • CKN10439-ND
  • 400EB0000 - C&K | CKN10438-ND DigiKey Electronics
  • 400EB0000
  • C&K
  • CAP TACTILE RND TRANSLCNT WHITE
  • Unit Price 0.45000
  • CKN10438-ND
  • 399EA0000 - C&K | CKN10437-ND DigiKey Electronics
  • 399EA0000
  • C&K
  • CAP TACTILE ROUND CLEAR
  • Unit Price 0.45000
  • CKN10437-ND
  • ITS23FR1ST - C&K | CKN10444-ND DigiKey Electronics
  • ITS23FR1ST
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price 4.20000
  • CKN10444-ND
  • ITS13FR2ST - C&K | CKN10441-ND DigiKey Electronics
  • ITS13FR2ST
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price 4.46000
  • CKN10441-ND
Additional Resources
Standard Package ? 1
Other Names *ITS13FR3SR
CKN10591CT

20:52:15 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.53000 4.53
10 4.31600 43.16
25 4.10040 102.51
50 3.99260 199.63
100 3.66890 366.89
250 3.45312 863.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10591TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.84490
  • Digi-Reel® ? : CKN10591DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 608 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback