Add To Favorites
Product Overview
Digi-Key Part Number CKN10547CT-ND
Quantity Available 5,753
Can ship immediately
Manufacturer

Manufacturer Part Number

HDP001L

Description SWITCH DETECTOR SPST-NO 1MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HDP Series Detect Datasheet
Featured Product HDP Series Micro Mini, Side-Actuated SMD Detect Switches
3D Model HDP001L.stp
Online Catalog HDP Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series HDP
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 1mA (DC)
Actuator Type Angled Toggle (Detector)
Voltage Rating - AC -
Mounting Type Surface Mount
Voltage Rating - DC 5V
Termination Style Gull Wing
Operating Force, Torque -
Release Force -
Pretravel 0.006" (0.15mm)
Ingress Protection -
Differential Travel -
Features Board Guide
Overtravel -
Operating Position 0.117" (2.96mm)
Mechanical Life 100,000 Cycles
Electrical Life 100,000 Cycles
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
  • HDP001R - C&K | CKN10548CT-ND DigiKey Electronics
  • HDP001R
  • C&K
  • SWITCH DETECTOR SPST-NO 1MA 5V
  • Unit Price 0.45000
  • CKN10548CT-ND
  • DS-040-02 - C&K | CKN10377-ND DigiKey Electronics
  • DS-040-02
  • C&K
  • SWITCH DETECTOR SPST-NO 100MA
  • Unit Price 0.66000
  • CKN10377-ND
Additional Resources
Standard Package ? 1
Other Names *HDP001L
CKN10547CT

17:33:29 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.42400 4.24
25 0.40640 10.16
50 0.38960 19.48
100 0.37270 37.27
250 0.29644 74.11
500 0.27104 135.52
1,000 0.26257 262.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10547TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.22330
  • Digi-Reel® ? : CKN10547DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,753 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback