Add To Favorites
Product Overview
Digi-Key Part Number CKN10031-ND
Quantity Available 97
Can ship immediately
Manufacturer

Manufacturer Part Number

HBS2KGB4STS11C

Description SWITCH SNAP ACTION SPDT 20A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series HB
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 20A (AC), 500mA (DC)
Actuator Type Lever, Straight
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 125V
Termination Style Solder Lug
Operating Force, Torque 71gf
Release Force 14gf
Pretravel 0.380" (9.65mm)
Ingress Protection IP65 - Dust Tight, Water Resistant
Differential Travel 0.080" (2.0mm)
Features -
Overtravel 0.190" (4.8mm)
Operating Position 0.720" (18.3mm)
Mechanical Life -
Electrical Life 150,000 Cycles
Operating Temperature -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names *HBS2KGB4STS11C
CKN10031
HBS2KGB4STS11C-ND

05:17:11 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.38000 18.38
10 14.25200 142.52
25 13.50200 337.55
50 12.75180 637.59
100 11.62660 1,162.66
250 10.87644 2,719.11
500 10.50140 5,250.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback