Add To Favorites
Product Overview
Digi-Key Part Number CKN2092CT-ND
Quantity Available 323
Can ship immediately
Manufacturer

Manufacturer Part Number

GT13MSCBE

Description SWITCH TOGGLE SPDT 0.4VA 20V
Expanded Description Toggle Switch SPDT Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets GT Series Toggle Datasheet
Product Training Modules Illuminated Switches
Introduction to Electromechanical Switches
PCN Design/Specification Red to White Epoxy 29/June/2009
PCN Assembly/Origin Series Transfer 26/Nov/2012
Online Catalog GT Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series GT
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 3.81mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Surface Mount
Termination Style Gull Wing
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Sealed
Actuator Material Polyamide (PA), Nylon, Glass Filled
Electrical Life 40,000 Cycles
Operating Temperature -30°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *GT13MSCBE
*GT13MSCBETR
CKN2092CT

02:17:37 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.46000 6.46
10 6.13800 61.38
25 5.97680 149.42
50 5.81520 290.76
100 5.65370 565.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN2092TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: 5.13975
  • Digi-Reel® ? : CKN2092DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 323 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback