Add To Favorites
Product Overview
Digi-Key Part Number CKN9061CT-ND
Quantity Available 737
Can ship immediately
Manufacturer

Manufacturer Part Number

GP12MSABE(T&R)

Description SWITCH PUSH SPDT 0.4VA 20V
Expanded Description Pushbutton Switch SPDT Standard Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series GP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Round, Plunger
Color - Actuator/Cap White
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Ingress Protection IP57 - Dust Protected, Waterproof
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 40,000 Cycles
Electrical Life 40,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names *GP12MSABE(T&R)
CKN9061CT
GP12MSABETR

16:02:31 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.77000 6.77
10 6.27000 62.70
25 6.10520 152.63
50 5.94000 297.00
100 5.61000 561.00
250 5.44500 1,361.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN9061TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 4.65000
  • Digi-Reel® ? : CKN9061DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 737 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback