Add To Favorites
Product Overview
Digi-Key Part Number 401-1199-ND
Quantity Available 5,069
Can ship immediately
Manufacturer

Manufacturer Part Number

G001G

Description CAP PUSHBUTTON SQUARE GRAY
Expanded Description Square, Concave Pushbutton Switch Cap Gray Snap Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PHB Series Pushbutton Datasheet
Product Training Modules Introduction to Electromechanical Switches
Online Catalog Switch Cap Accessories
Product Attributes Select All
Categories
Manufacturer

C&K

Series PHA
Part Status Active
Switch Type Pushbutton
Shape Square, Concave
Color Gray
Illumination Non-Illuminated
For Use With/Related Products PHA Series
Mounting Type Snap Fit
Size 4.50mm L x 4.50mm W x 9.00mm H
Features -
 
For Use With
You May Also Be Interested In
  • G001A - C&K | 401-1198-ND DigiKey Electronics
  • G001A
  • C&K
  • CAP PUSHBUTTON SQUARE BLACK
  • Unit Price 0.41000
  • 401-1198-ND
  • 1SBLK - E-Switch | EG4379-ND DigiKey Electronics
  • 1SBLK
  • E-Switch
  • CAP PUSHBUTTON SQUARE BLACK
  • Unit Price 0.20000
  • EG4379-ND
  • 1SWHT - E-Switch | EG4365-ND DigiKey Electronics
  • 1SWHT
  • E-Switch
  • CAP PUSHBUTTON SQUARE WHITE
  • Unit Price 0.20000
  • EG4365-ND
  • 1DRED - E-Switch | EG1195-ND DigiKey Electronics
  • 1DRED
  • E-Switch
  • CAP PUSHBUTTON SQUARE RED
  • Unit Price 0.17000
  • EG1195-ND
  • G001R - C&K | 401-1200-ND DigiKey Electronics
  • G001R
  • C&K
  • CAP PUSHBUTTON SQUARE RED
  • Unit Price 0.41000
  • 401-1200-ND
Additional Resources
Standard Package ? 500
Other Names *G001G
*G001G(GREY)
399030-1000
401-1199
G001G(GREY)
G001GGREY

11:52:41 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.39800 3.98
25 0.39000 9.75
50 0.38180 19.09
100 0.37350 37.35
250 0.35692 89.23
500 0.34860 174.30
1,000 0.26560 265.60
5,000 0.24900 1,245.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback