Add To Favorites
Product Overview
Digi-Key Part Number CKN9470CT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

ET01MD1SA1BE

Description SWITCH TOGGLE SPDT 0.4VA 20V
Expanded Description Toggle Switch SPDT Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ET Series Toggle Datasheet
Product Training Modules Introduction to Electromechanical Switches
PCN Design/Specification ET Series Material 25/Jun/2010
Product Attributes Select All
Categories
Manufacturer

C&K

Series ET
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 6.10mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection IP57 - Dust Protected, Waterproof
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 60,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names *ET01MD1SA1BE
CKN9470CT

02:31:16 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.87000 5.87
10 5.57200 55.72
25 5.42520 135.63
50 5.27860 263.93
100 5.13210 513.21
250 4.83880 1,209.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN9470TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3.99900
  • Digi-Reel® ? : CKN9470DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback