Add To Favorites
Product Overview
Digi-Key Part Number CKN9526-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

ESM K12 1 5N C

Description SWITCH PUSH SPST-NO 0.1A 30V
Expanded Description Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

C&K

Series ESM
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 100mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 30V
Actuator Type Round, Button, Rubber Cap
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style Solder Pad
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Panel Cutout Dimensions -
Operating Temperature -
Mechanical Life -
Electrical Life -
 
You May Also Be Interested In
  • K12C 1 5N - C&K | 401-1159-ND DigiKey Electronics
  • K12C 1 5N
  • C&K
  • SWITCH PUSH SPST-NO 0.1A 30V
  • Unit Price 3.85000
  • 401-1159-ND
Additional Resources
Standard Package ? 1
Other Names *ESM K12 1 5N C
840110-1001
CKN9526
ESMK1215NC

22:03:27 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.24000 4.24
10 4.04000 40.40
25 3.83800 95.95
50 3.73700 186.85
100 3.63600 363.60
250 3.43400 858.50
500 3.23200 1,616.00
1,000 2.92900 2,929.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback