Add To Favorites
Product Overview
Digi-Key Part Number CKN9463CT-ND
Quantity Available 1,549
Can ship immediately
Manufacturer

Manufacturer Part Number

ELUMOASAQ8C22

Description SWITCH PUSH SPDT 0.25A 50V
Expanded Description Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series ELUM™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Standard, Illuminated
Circuit SPDT
Switch Function On-Mom
Current Rating 250mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 50V
Actuator Type Plunger for Cap
Color - Actuator/Cap Black
Illumination Type, Color LED, Amber/Green
Illumination Voltage (Nominal) 2 VDC
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -40°C ~ 80°C
Mechanical Life -
Electrical Life -
 
Associated Product
  • 181D00000 - C&K | CKN9455-ND DigiKey Electronics
  • 181D00000
  • C&K
  • CAP PUSHBUTTON RND BLK/WHT LENS
  • Unit Price 0.97000
  • CKN9455-ND
  • 181D01000 - C&K | CKN9456-ND DigiKey Electronics
  • 181D01000
  • C&K
  • CAP PUSHBUTTN RND BLK/TRANS LENS
  • Unit Price 0.97000
  • CKN9456-ND
You May Also Be Interested In
  • 181D01000 - C&K | CKN9456-ND DigiKey Electronics
  • 181D01000
  • C&K
  • CAP PUSHBUTTN RND BLK/TRANS LENS
  • Unit Price 0.97000
  • CKN9456-ND
Additional Resources
Standard Package ? 1
Other Names *ELUMOASAQ8C22
CKN9463CT

20:32:01 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.29000 6.29
10 5.82900 58.29
25 5.67560 141.89
50 5.52220 276.11
100 5.21540 521.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN9463TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 1,350 - Immediate
  • Unit Price: 4.74131
  • Digi-Reel® ? : CKN9463DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,549 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback