Add To Favorites
Product Overview
Digi-Key Part Number 401-1922-ND
Quantity Available 3,646
Can ship immediately
Manufacturer

Manufacturer Part Number

EDGSC0LFG

Description SWITCH TACT SPST-NO 0.05A 100V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ED & EDM Dome Series Datasheet
Product Training Modules Introduction to Electromechanical Switches
RoHS Information RoHS Cert of Compliance
Online Catalog ED and EDM Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series ED
Packaging ? Tray ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 100VAC/DC
Actuator Type Without (Recessed)
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.20mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style SMD (SMT) Tab
Outline -
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 240gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.30mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -55°C ~ 85°C
 
Additional Resources
Standard Package ? 50
Other Names *EDGSC0LFG
401-1922
EDGSC0 LFG
Y42A00100FP LFG

18:27:15 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.93000 3.93
10 3.78300 37.83
25 3.48000 87.00
50 3.02600 151.30
100 2.87470 287.47
250 2.79904 699.76
500 2.72340 1,361.70
1,000 2.11820 2,118.20
5,000 1.96690 9,834.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback