Add To Favorites
Product Overview
Digi-Key Part Number CKN10015-ND
Quantity Available 1,640
Can ship immediately
Manufacturer

Manufacturer Part Number

D105J12B205NQA

Description SWITCH ROCKER SPDT 4A 125V
Expanded Description Rocker Switch SPDT 4A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series D
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating 4A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking Dot
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features Guard
Panel Cutout Dimensions Rectangular - 27.13mm x 19.20mm
Operating Temperature -30°C ~ 65°C
Mechanical Life -
Electrical Life 10,000 Cycles
 
Associated Product
  • 599D02000 - C&K | CKN10235-ND DigiKey Electronics
  • 599D02000
  • C&K
  • BRACKET RECESSED FOR DM ROCKERS
  • Unit Price 0.67000
  • CKN10235-ND
Additional Resources
Standard Package ? 1
Other Names *D105J12B205NQA
CKN10015
D105J12B205NQA-ND

00:47:35 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.06000 9.06
10 8.39600 83.96
25 7.95440 198.86
50 7.84380 392.19
100 7.73330 773.33
250 7.51232 1,878.08
500 6.84946 3,424.73
1,000 6.18660 6,186.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback