Add To Favorites
Product Overview
Digi-Key Part Number 401-1719-1-ND
Quantity Available 10,727
Can ship immediately
Manufacturer

Manufacturer Part Number

CCM03-3004LFT R102

Description CONN SIM/SAM CARD HINGED TYPE
Expanded Description 8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
RoHS Information RoHS Cert of Compliance
Featured Product Industrial Switches – C&K Components | DigiKey
Online Catalog CCM03 MK II Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series CCM03 MK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type SIM, SAM Card
Number of Positions 8
Connector Type Connector and Ejector
Insertion, Removal Method Hinged Lid
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide
Height Above Board 0.106" (2.70mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *CCM03-3004LFT
*CCM03-3004LFT R102
401-1719-1

10:14:53 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 2.28
10 2.06400 20.64
25 1.93800 48.45
50 1.85380 92.69
100 1.76950 176.95
250 1.60096 400.24
500 1.47456 737.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 401-1719-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 1.14900
  • Digi-Reel® ? : 401-1719-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,727 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback