Add To Favorites
Product Overview
Digi-Key Part Number CKN10241-ND
Quantity Available 1,269
Can ship immediately
Manufacturer

Manufacturer Part Number

CCM02-2503LFT T30

Description CONN SMART CARD PUSH-PULL R/A
Expanded Description 10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CCM02 Series Datasheet
Product Training Modules Introduction to Electromechanical Switches
RoHS Information RoHS Cert of Compliance
Featured Product Industrial Switches – C&K Components | DigiKey
Online Catalog CCM02 MK II Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series CCM02 MK II
Packaging ? Tray ?
Part Status Active
Card Type Smart Card
Number of Positions 10 (8 + 2)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Through Hole, Right Angle
Features Board Lock, Switch
Height Above Board 0.246" (6.25mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 300
Other Names *CCM02-2503LFT T30
CCM02-2503LFTT30
CCM022503LFTT30
CKN10241
T1122-2503A LFT

15:48:05 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.98000 8.98
10 8.59100 85.91
25 7.81000 195.25
50 7.41960 370.98
100 7.22430 722.43
250 6.44324 1,610.81
500 6.05276 3,026.38
1,000 5.34985 5,349.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback