Add To Favorites
Product Overview
Digi-Key Part Number CKN10578-ND
Quantity Available 2,253
Can ship immediately
Manufacturer

Manufacturer Part Number

CCM01-2614 LFT T25

Description LOW PROFILE SMART CARD CONN
Expanded Description 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CCM01 MK5 Series Datasheet
Featured Product Industrial Switches – C&K Components | DigiKey
Online Catalog MK5 Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series MK5
Packaging ? Tray ?
Part Status Active
Card Type Smart Card
Number of Positions 10 (8 + 2)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Switch
Height Above Board 0.126" (3.20mm)
Mounting Feature Normal, Standard - Top
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names *CCM01-2614 LFT T25
*Y1115-2614C LFT
CKN10578
Y1115-2614C LFT

16:13:07 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 2.58
10 2.47200 24.72
25 2.26600 56.65
50 2.16300 108.15
100 2.06000 206.00
250 1.80252 450.63
500 1.75100 875.50
1,000 1.49350 1,493.50
2,500 1.39050 3,476.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback