Add To Favorites
Product Overview
Digi-Key Part Number CKN10577-ND
Quantity Available 1,119
Can ship immediately
Manufacturer

Manufacturer Part Number

CCM01-2604 LFT T25

Description LOW PROFILE SMART CARD CONN
Expanded Description 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CCM01 MK5 Series Datasheet
Featured Product Industrial Switches – C&K Components | DigiKey
Online Catalog MK5 Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series MK5
Packaging ? Tray ?
Part Status Active
Card Type Smart Card
Number of Positions 10 (8 + 2)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Switch
Height Above Board 0.126" (3.20mm)
Mounting Feature Normal, Standard - Top
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names *CCM01-2604 LFT T25
*Y1115-2604C LFT
CKN10577
Y1115-2604C LFT

04:03:17 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 2.86
10 2.74100 27.41
25 2.51240 62.81
50 2.39820 119.91
100 2.28400 228.40
250 1.99852 499.63
500 1.94140 970.70
1,000 1.65590 1,655.90
2,500 1.54170 3,854.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback