Add To Favorites
Product Overview
Digi-Key Part Number CKN10575-ND
Quantity Available 2,492
Can ship immediately
Manufacturer

Manufacturer Part Number

CCM01-2525 LFT T25 AE

Description LOW PROFILE SMART CARD CONN
Expanded Description 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CCM01 MK5 Series Datasheet
Featured Product Industrial Switches – C&K Components | DigiKey
Online Catalog MK5 Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series MK5
Packaging ? Tray ?
Part Status Active
Card Type Smart Card
Number of Positions 10 (8 + 2)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Shielded, Switch
Height Above Board 0.157" (4.00mm)
Mounting Feature Normal, Standard - Top
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 25
Other Names *CCM01-2525 LFT T25 AE
*Y1115-2525C LFT
CCM01-2525 LFT T25
CKN10575
Y1115-2525C LFT

20:51:33 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 3.30
10 3.16800 31.68
25 2.90400 72.60
50 2.77200 138.60
100 2.64000 264.00
250 2.31000 577.50
500 2.24400 1,122.00
1,000 1.91400 1,914.00
2,500 1.78200 4,455.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback