Add To Favorites
Product Overview
Digi-Key Part Number CKN10240-ND
Quantity Available 3,929
Can ship immediately
Manufacturer

Manufacturer Part Number

CCM01-2027LFT T30

Description CONN SMART CARD PUSH-PULL R/A
Expanded Description 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CCM01-2027LFT Drawing
Product Training Modules Introduction to Electromechanical Switches
RoHS Information RoHS Cert of Compliance
Featured Product Industrial Switches – C&K Components | DigiKey
Online Catalog CCM01 MK II Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series CCM01 MK II
Packaging ? Tray ?
Part Status Active
Card Type Smart Card
Number of Positions 10 (8 + 2)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Switch
Height Above Board -
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 300
Other Names *CCM01-2027LFT T30
CCM01-2027LFTT30
CCM012027LFTT30
CKN10240
Y1112-2027A LFT

19:24:48 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.32000 5.32
10 5.10500 51.05
25 4.67960 116.99
50 4.46680 223.34
100 4.25400 425.40
250 3.72224 930.56
500 3.61590 1,807.95
1,000 3.08415 3,084.15
2,500 2.87145 7,178.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback