Add To Favorites
Product Overview
Digi-Key Part Number CKN10278-ND
Quantity Available 970
Can ship immediately
Manufacturer

Manufacturer Part Number

CCM01-2013AP LFT T30

Description CONN SMART CARD PUSH-PULL R/A
Expanded Description 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CCM012013xPLFT Drawing
Product Training Modules Introduction to Electromechanical Switches
RoHS Information RoHS Cert of Compliance
Featured Product Industrial Switches – C&K Components | DigiKey
Online Catalog CCM01 MK II Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series CCM01 MK II
Packaging ? Tray ?
Part Status Active
Card Type Smart Card
Number of Positions 10 (8 + 2)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Switch
Height Above Board 0.244" (6.20mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 300
Other Names *CCM01-2013AP LFT T30
CCM01-2013APLFTT30
CCM012013APLFTT30
CKN10278
Y1112-2013AP LFT
Y1112-2013APLFT

23:15:54 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.60000 4.60
10 4.41800 44.18
25 4.05040 101.26
50 3.86620 193.31
100 3.68200 368.20
250 3.22176 805.44
500 3.12970 1,564.85
1,000 2.66945 2,669.45
2,500 2.48535 6,213.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback