Add To Favorites
Product Overview
Digi-Key Part Number CKN10191-ND
Quantity Available 232
Can ship immediately
Manufacturer

Manufacturer Part Number

8533TCQE2

Description SWITCH PUSH SPST-NC 1A 120V
Expanded Description Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 8500 Series Datasheet
Product Training Modules Introduction to Electromechanical Switches
3D Model 8533TCQE2.stp
8533TCQE2.pdf
PCN Design/Specification Red to White Epoxy 29/June/2009
PCN Assembly/Origin Series Transfer 26/Nov/2012
Online Catalog 8500 Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series 8500
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPST-NC
Switch Function On-Mom
Current Rating 1A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Round, Button
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 11.91mm Dia
Operating Temperature -30°C ~ 65°C
Mechanical Life -
Electrical Life 250,000 Cycles
 
Associated Product
  • 707100201 - C&K | CKN10081-ND DigiKey Electronics
  • 707100201
  • C&K
  • HDWR NUT 7000/8500/9000SER NKL
  • Unit Price 0.41000
  • CKN10081-ND
  • 707200201 - C&K | CKN10082-ND DigiKey Electronics
  • 707200201
  • C&K
  • LOCKING RING 15/32" BUSHING
  • Unit Price 0.86000
  • CKN10082-ND
Additional Resources
Standard Package ? 1
Other Names *8533TCQE2
8533TCQE2-ND
CKN10191

16:39:32 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.81000 6.81
10 6.30800 63.08
25 6.14200 153.55
50 5.97600 298.80
100 5.64400 564.40
250 5.47800 1,369.50
500 5.14600 2,573.00
1,000 4.64800 4,648.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback