Add To Favorites
Product Overview
Digi-Key Part Number CKN9755-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

7205P3DV3QE

Description SWITCH TOGGLE DPDT 5A 120V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function Mom-Off-Mom
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Flat Anti-Rotation
Actuator Length 13.21mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.35mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 40,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names *7205P3DV3QE
CKN9755

22:40:27 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.25000 12.25
10 11.92300 119.23
25 11.60120 290.03
50 10.95660 547.83
100 10.63430 1,063.43
250 10.31200 2,578.00
500 8.70076 4,350.38
1,000 8.37850 8,378.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback