Add To Favorites
Product Overview
Digi-Key Part Number CKN9695-ND
Quantity Available 583
Can ship immediately
Manufacturer

Manufacturer Part Number

7103SYW3BE

Description SWITCH TOGGLE SPDT 0.4VA 20V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 10.67mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Wire Wrap
Panel Cutout Dimensions Circular - 6.35mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 40,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Associated Product
  • 759D02000 - C&K | CKN10357-ND DigiKey Electronics
  • 759D02000
  • C&K
  • TOGGLE FULL BOOT BLACK
  • Unit Price 1.72000
  • CKN10357-ND
  • 706202000 - C&K | CKN10080-ND DigiKey Electronics
  • 706202000
  • C&K
  • CAP TOGGLE BAT BLACK
  • Unit Price 0.86000
  • CKN10080-ND
  • 706201000 - C&K | CKN10598-ND DigiKey Electronics
  • 706201000
  • C&K
  • CAP TOGGLE BAT WHITE
  • Unit Price 0.86000
  • CKN10598-ND
  • 706203000 - C&K | CKN10599-ND DigiKey Electronics
  • 706203000
  • C&K
  • CAP TOGGLE BAT RED
  • Unit Price 0.86000
  • CKN10599-ND
Additional Resources
Standard Package ? 1
Other Names *7103SYW3BE
CKN9695

23:15:10 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.82000 5.82
10 5.53300 55.33
25 5.38720 134.68
50 5.24160 262.08
100 5.09600 509.60
250 4.80480 1,201.20
500 4.07680 2,038.40
1,000 3.85840 3,858.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback