Add To Favorites
Product Overview
Digi-Key Part Number 2TMT184-ND
Quantity Available 151
Can ship immediately
Manufacturer

Manufacturer Part Number

2TMT184

Description SWITCH SNAP ACTION SPDT 10A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series TM
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC), 500mA (DC)
Actuator Type Lever, Straight
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 125V
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 20gf
Release Force 4gf
Pretravel 0.374" (9.5mm)
Differential Travel 0.080" (2.0mm)
Ingress Protection -
Features -
Overtravel 0.160" (4.06mm)
Operating Position 0.600" (15.2mm)
Electrical Life 350,000 Cycles
Mechanical Life -
Operating Temperature -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names *2TMT184

09:36:27 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.62000 6.62
10 5.29200 52.92
25 5.02760 125.69
50 4.89520 244.76
100 4.23360 423.36
250 3.96900 992.25
500 3.77056 1,885.28
1,000 3.63825 3,638.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback