Add To Favorites
Product Overview
Digi-Key Part Number CKN9632-ND
Quantity Available 166
Can ship immediately
Manufacturer

Manufacturer Part Number

11TL4A2

Description SWITCH SNAP ACTION SPDT 15A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TL Series Datasheet
Product Training Modules Illuminated Switches
Introduction to Electromechanical Switches
Online Catalog TL Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series TL
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 15A (AC), 500mA (DC)
Actuator Type Push-Pull Plunger
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 125V
Termination Style Quick Connect - 0.250" (6.3mm)
Operating Force, Torque -
Release Force -
Pretravel -
Ingress Protection -
Differential Travel -
Features -
Overtravel -
Operating Position -
Mechanical Life -
Electrical Life 150,000 Cycles
Operating Temperature -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names *11TL4A2
CKN9632

09:57:17 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.87000 36.87
10 27.65200 276.52
25 25.34720 633.68
50 23.81120 1,190.56
100 22.27490 2,227.49
250 21.50680 5,376.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback