Add To Favorites
  • New Product New Product
Photo Not Available

Product Overview
Digi-Key Part Number 516-3397-ND
Quantity Available 118
Can ship immediately
Manufacturer

Manufacturer Part Number

PEX8664-AA50RBC F

Description IC PCI EXPRESS SWITCH
Expanded Description PCI Express® Switch IC 1156-FCBGA (35x35)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PEX8664 Brief
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series ExpressLane™
Packaging ? Tray ?
Part Status Active
Applications PCI Express®
Multiplexer/Demultiplexer Circuit -
Switch Circuit -
Number of Channels -
On-State Resistance (Max) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features Configurable
Operating Temperature -
Package / Case -
Supplier Device Package 1156-FCBGA (35x35)
 
Additional Resources
Standard Package ? 120
Other Names 516-3397

21:54:55 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 288.15000 288.15
10 275.97100 2,759.71
100 261.76680 26,176.68
500 253.65000 126,825.00
1,000 243.50400 243,504.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback