Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 516-3395-ND
Quantity Available 401
Can ship immediately
Manufacturer

Manufacturer Part Number

PEX8624-BB50RBC F

Description IC PCI EXPRESS SWITCH
Expanded Description PCI Express® Switch IC 324-FCBGA (19x19)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PEX8624 Brief
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series ExpressLane™
Packaging ? Tray ?
Part Status Active
Applications PCI Express®
Multiplexer/Demultiplexer Circuit -
Switch Circuit -
Number of Channels -
On-State Resistance (Max) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features Configurable
Operating Temperature -
Package / Case -
Supplier Device Package 324-FCBGA (19x19)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 420
Other Names 516-3395

10:18:53 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 82.66000 82.66
10 78.39500 783.95
100 70.92890 7,092.89
500 68.26240 34,131.20
1,000 65.06260 65,062.60
2,500 63.99600 159,990.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback