Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 516-3383-ND
Quantity Available 806
Can ship immediately
Manufacturer

Manufacturer Part Number

PEX8605-AB50NI G

Description IC PCI EXPRESS SWITCH
Expanded Description PCI Express® Switch IC 4 Channel 136-aQFN (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PEX8605 Brief
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series ExpressLane™
Packaging ? Tray ?
Part Status Active
Applications PCI Express®
Multiplexer/Demultiplexer Circuit -
Switch Circuit -
Number of Channels 4
On-State Resistance (Max) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features Configurable
Operating Temperature -
Package / Case -
Supplier Device Package 136-aQFN (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 840
Other Names 516-3383

02:43:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.19000 18.19
10 16.71400 167.14
100 14.11580 1,411.58
500 12.55700 6,278.50
1,000 11.51780 11,517.80
2,500 11.08480 27,712.00
5,000 10.73840 53,692.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback