Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 516-3377-ND
Quantity Available 628
Can ship immediately
Manufacturer

Manufacturer Part Number

PEX8505-AA25BI G

Description IC PCI EXPRESS SWITCH
Expanded Description Switch Interfacing Interface 196-PBGA (15x15)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PEX8505 Quick Start HW Design Guide
PEX8505 Brief
Online Catalog Broadcom Limited
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Tray ?
Part Status Active
Applications Switch Interfacing
Interface PCI
Voltage - Supply -
Package / Case -
Supplier Device Package 196-PBGA (15x15)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 630
Other Names 516-3377

12:16:45 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.76000 29.76
10 27.44800 274.48
100 23.43840 2,343.84
500 21.27960 10,639.80
1,000 20.04600 20,046.00
2,500 19.42920 48,573.00
5,000 18.96660 94,833.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback