Add To Favorites
Product Overview
Digi-Key Part Number 516-1830-1-ND
Quantity Available 2,898
Can ship immediately
Manufacturer

Manufacturer Part Number

MGA-85563-TR1G

Description AMP RFIC LNA GAAS 3V SOT-363
Expanded Description RF Amplifier IC Cellular, PCS, WLAN 800MHz ~ 6GHz SOT-363, SC70
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MGA-85563
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Online Catalog Avago Amplifiers
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 800MHz ~ 6GHz
P1dB 0.9dBm (1.2mW)
Gain 18dB
Noise Figure 1.6dB
RF Type Cellular, PCS, WLAN
Voltage - Supply 2.7 V ~ 3.3 V
Current - Supply 15mA ~ 20mA
Test Frequency 2GHz
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363, SC70
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1830-1

03:22:10 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.85000 2.85
10 2.56000 25.60
100 2.05760 205.76
500 1.69050 845.25
1,000 1.40070 1,400.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1830-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.16100
  • Digi-Reel® ? : 516-1830-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,898 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MGA-85563-TR2G-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.07500
  • Cut Strip : 516-1957-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8 - Immediate
  • Unit Price: 2.71000
Send Feedback