Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 516-3359-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MGA-622P8-TR1G

Description IC AMP LNA 1.5-2.7GHZ 8DFN
Expanded Description RF Amplifier IC 1.5GHz ~ 2.7GHz 8-DFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MGA-622P8
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Broadcom Limited Amplifiers
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1.5GHz ~ 2.7GHz
P1dB -
Gain 18.5dB
Noise Figure 0.56dB
RF Type -
Voltage - Supply 4V
Current - Supply 60mA
Test Frequency -
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
Additional Resources
Standard Package ? 1
Other Names 516-3359-1

13:23:29 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.34000 3.34
10 2.99900 29.99
100 2.45700 245.70
500 2.09160 1,045.80
1,000 1.76400 1,764.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3359-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.59600
  • Digi-Reel® ? : 516-3359-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback