Add To Favorites
Product Overview
Digi-Key Part Number 516-1826-1-ND
Quantity Available 3,015
Can ship immediately
Manufacturer

Manufacturer Part Number

MGA-53543-TR1G

Description IC AMP RFIC 1.9GHZ SOT-343
Expanded Description RF Amplifier IC Cellular, PCS 0Hz ~ 2.4GHz SOT-343, SC70 4-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 0Hz ~ 2.4GHz
P1dB 18.6dBm (72.4mW)
Gain 14dB ~ 17dB
Noise Figure 1.5dB ~ 1.9dB
RF Type Cellular, PCS
Voltage - Supply 5 V ~ 5.5 V
Current - Supply 40mA ~ 70mA
Test Frequency 1.9GHz
Package / Case SC-82A, SOT-343
Supplier Device Package SOT-343, SC70 4-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1826-1

12:52:35 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 3.70
10 3.32700 33.27
100 2.72590 272.59
500 2.32048 1,160.24
1,000 1.95703 1,957.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 516-1946-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,152 - Immediate
  • Unit Price: 3.57000
  • Tape & Reel (TR) ? : 516-1826-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.75560
  • Digi-Reel® ? : 516-1826-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,015 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MGA-53543-TR2G-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.63680
Send Feedback