Add To Favorites
Product Overview
Digi-Key Part Number 516-1825-1-ND
Quantity Available 6,828
Can ship immediately
Manufacturer

Manufacturer Part Number

MGA-412P8-TR1G

Description IC PWR AMP PHEMT GAAS ENH 8-PLCC
Expanded Description RF Amplifier IC IEEE 802.11b/g, WLAN 1.7GHz ~ 3GHz 8-LPCC (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MGA-412P8
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging Alternate ESD Lock Reel Supplier 24/Jul/2014
Online Catalog Avago Amplifiers
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1.7GHz ~ 3GHz
P1dB 24dB (251.2mW) ~ 25.5dB (354.8mW)
Gain 23dB ~ 25.5dB
Noise Figure -
RF Type IEEE 802.11b/g, WLAN
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 40mA
Test Frequency 2.452GHz
Package / Case 8-DFN Exposed Pad
Supplier Device Package 8-LPCC (2x2)
 
You May Also Be Interested In
  • SPF5043Z - RFMD | 689-1101-1-ND DigiKey Electronics
  • SPF5043Z
  • RFMD
  • IC MMIC AMP LN 50-4000MHZ SOT343
  • Unit Price 2.73000
  • 689-1101-1-ND
Additional Resources
Standard Package ? 1
Other Names 516-1825-1

19:26:30 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.75000 1.75
10 1.57200 15.72
100 1.26370 126.37
500 1.03822 519.11
1,000 0.86024 860.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1825-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.71550
  • Digi-Reel® ? : 516-1825-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,828 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MGA-412P8-TR2G-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.66250
  • Bulk ? : MGA-412P8-BLKG-ND
  • Minimum Quantity: 4,800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.68900
Send Feedback