Add To Favorites
Product Overview
Digi-Key Part Number 516-2861-1-ND
Quantity Available 1,900
Can ship immediately
Manufacturer

Manufacturer Part Number

MGA-30789-BLKG

Description IC AMP MMIC 2-6GHZ PHEMT SOT89
Expanded Description RF Amplifier IC General Purpose 2GHz ~ 6GHz SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MGA-30789
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Online Catalog Avago Amplifiers
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2GHz ~ 6GHz
P1dB 25.7dBm (371.5mW)
Gain 8.8dB
Noise Figure 2.7dB
RF Type General Purpose
Voltage - Supply 5V
Current - Supply 100mA
Test Frequency 5GHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2861
516-2861-ND
MGA30789BLKG

02:00:12 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 3.76
10 3.37400 33.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2861-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 1,900 - Immediate
  • Unit Price: 2.63250
  • Tape & Reel (TR) ? : MGA-30789-TR1G-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.79550
Send Feedback