Add To Favorites
Product Overview
Digi-Key Part Number 516-2444-1-ND
Quantity Available 1,485
Can ship immediately
Manufacturer

Manufacturer Part Number

MGA-30489-BLKG

Description IC RF AMP DVR 0.25W SOT89
Expanded Description RF Amplifier IC Cellular, PCS, W-CDMA, WLLand 250MHz ~ 3GHz SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 250MHz ~ 3GHz
P1dB 23.3dBm (213.8mW)
Gain 13.3dB
Noise Figure 3dB
RF Type Cellular, PCS, W-CDMA, WLLand
Voltage - Supply 5V
Current - Supply 180mA
Test Frequency 1.9GHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2444
516-2444-ND
MGA30489BLKG

12:11:52 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.02000 4.02
10 3.61100 36.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2444-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 1,400 - Immediate
  • Unit Price: 2.81780
  • Tape & Reel (TR) ? : MGA-30489-TR1G-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.79550
Send Feedback