Add To Favorites
Product Overview
Digi-Key Part Number 516-2519-1-ND
Quantity Available 3,503
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMS-282P-TR1G

Description DIODE SCHOTTKY RF 15V SOT-363
Expanded Description RF Diode Schottky - 2 Pair Series Connection 15V 1A SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HSMS-282x
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Online Catalog Schottky Barrier Diodes
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky - 2 Pair Series Connection
Voltage - Peak Reverse (Max) 15V
Current - Max 1A
Capacitance @ Vr, F 1pF @ 0V, 1MHz
Resistance @ If, F 12 Ohm @ 5mA, 1MHz
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2519-1

13:11:47 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 1.63
10 1.46000 14.60
100 1.17370 117.37
500 0.96434 482.17
1,000 0.79902 799.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2519-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.67500
  • Digi-Reel® ? : 516-2519-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,503 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : HSMS-282P-TR2G-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.62500
  • Bag : 516-1930-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.65000
Send Feedback