• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 516-1725-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HSMC-C680

Description LED RED CLEAR 2SMD R/A
Expanded Description Red 630nm LED Indication - Discrete 2V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets HSMx-C680
PCN Design/Specification Alternate Die Source 11/Sep/2013
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 62.3mcd
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 115°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 630nm
Wavelength - Peak 643nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package Chip LED
Size / Dimension 3.00mm L x 1.00mm W
Height (Max) 1.00mm
 
Additional Resources
Standard Package ? 1
Other Names 516-1725-6

20:45:16 2/19/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1725-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.09900
  • Cut Tape (CT) ? : 516-1725-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,952 - Immediate
  • Unit Price: 0.45000
Send Feedback