Add To Favorites
Product Overview
Digi-Key Part Number 516-3429-1-ND
Quantity Available 14,996
Can ship immediately
Manufacturer

Manufacturer Part Number

HMPP-389T-TR1

Description DIODE PIN SWITCH 100V 1A MINIPAK
Expanded Description RF Diode PIN - Single 100V 1A MiniPak 1412
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets HMPP-389x Series
PCN Design/Specification Platform Ceramic 12/Mar/2013
PCN Assembly/Origin Alt Assembly Site 16/Nov/2016
PCN Packaging Alternate ESD Lock Reel Supplier 24/Jul/2014
Online Catalog General Purpose PIN Diodes
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 100V
Current - Max 1A
Capacitance @ Vr, F 0.3pF @ 5V, 1MHz
Resistance @ If, F 2.5 Ohm @ 5mA, 100MHz
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Package / Case 0505 (1412 Metric)
Supplier Device Package MiniPak 1412
 
Additional Resources
Standard Package ? 1
Other Names 516-3429-1

07:37:46 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.74800 7.48
100 0.57330 57.33
500 0.45320 226.60
1,000 0.36256 362.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3429-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.31900
  • Digi-Reel® ? : 516-3429-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,996 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : HMPP-389T-BLK-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 11,300 - Immediate
  • Unit Price: 0.83000
  • Tape & Reel (TR) ? : HMPP-389T-TR2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.28600
Send Feedback