Add To Favorites
Product Overview
Digi-Key Part Number 516-3228-1-ND
Quantity Available 17,881
Can ship immediately
Manufacturer

Manufacturer Part Number

HLMT-QG00-T0011

Description LED 626NM RED GW
Expanded Description Amber 622nm LED Indication - Discrete 2V 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series SunPower
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1000mcd
Lens Style/Size Round with Domed Top, 1.78mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 15°
Mounting Type Surface Mount
Wavelength - Dominant 622nm
Wavelength - Peak 635nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package Flat Top LED
Size / Dimension 2.09mm L x 2.21mm W
Height (Max) 2.92mm
 
Additional Resources
Standard Package ? 1
Other Names 516-3228-1

03:10:34 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.61600 6.16
25 0.51040 12.76
100 0.44000 44.00
250 0.38720 96.80
500 0.33440 167.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3228-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 16,500 - Immediate
  • Unit Price: 0.24000
  • Digi-Reel® ? : 516-3228-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,881 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback