Add To Favorites
Product Overview
Digi-Key Part Number 516-3048-1-ND
Quantity Available 16,260
Can ship immediately
Manufacturer

Manufacturer Part Number

HLMP-4000#002

Description LED GRN/RED DIFF 5MM ROUND T/H
Expanded Description Green, Red 570nm Green, 626nm Red LED Indication - Discrete 2.2V Green, 1.9V Red Radial - 3 Leads
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HLMP-40xx/HLMP-08xx
Online Catalog 5mm Bi-Color Round with Domed Top LED Lamp
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Lens Color White
Lens Transparency Diffused
Millicandela Rating 4.2mcd Green, 2.1mcd Red
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 4.83mm
Voltage - Forward (Vf) (Typ) 2.2V Green, 1.9V Red
Current - Test 10mA Green, 10mA Red
Viewing Angle 65°
Mounting Type Through Hole
Wavelength - Dominant 570nm Green, 626nm Red
Wavelength - Peak 568nm Green, 635nm Red
Features -
Package / Case Radial - 3 Leads
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 9.19mm
 
You May Also Be Interested In
  • XLUGR59M - SunLED | 1497-1027-ND DigiKey Electronics
  • XLUGR59M
  • SunLED
  • LED GRN/RED DIFF 5MM ROUND T/H
  • Unit Price 0.43000
  • 1497-1027-ND
Additional Resources
Standard Package ? 1
Other Names 516-3048-1

12:28:23 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.61600 6.16
25 0.51040 12.76
100 0.44000 44.00
250 0.38720 96.80
500 0.33440 167.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3048-2-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 15,600 - Immediate
  • Unit Price: 0.24000
Send Feedback