Add To Favorites
Product Overview
Digi-Key Part Number 516-2775-ND
Quantity Available 277
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-2506AMZ

Description RCVR OPTICAL 16MBD SERCOS SMA
Expanded Description Fiber Optic Receiver General Purpose 16MBd 4.75 V ~ 5.25 V 27mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HFBR-1506AMZ/2506AMZ
PCN Design/Specification HFBR/QFBR 28/Feb/2017
Online Catalog HFBR-2506AMZ
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Part Status Active
Data Rate 16MBd
Voltage - Supply 4.75 V ~ 5.25 V
Power - Minimum Receivable -
Current - Supply 27mA
Applications General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 516-2775
HFBR-2506AMZ-ND
HFBR2506AMZ

07:31:13 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.55000 19.55
10 18.72200 187.22
25 14.56160 364.04
100 12.48150 1,248.15
250 11.85740 2,964.35
500 11.23332 5,616.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback