Add To Favorites
Product Overview
Digi-Key Part Number 516-1571-1-ND
Quantity Available 2,818
Can ship immediately
Manufacturer

Manufacturer Part Number

ATF-34143-TR1G

Description FET RF 5.5V 2GHZ SOT-343
Expanded Description RF Mosfet pHEMT FET 4V 60mA 2GHz 17.5dB 20dBm SOT-343
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ATF-34143
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type pHEMT FET
Frequency 2GHz
Gain 17.5dB
Voltage - Test 4V
Current Rating 145mA
Noise Figure 0.5dB
Current - Test 60mA
Power - Output 20dBm
Voltage - Rated 5.5V
Package / Case SC-82A, SOT-343
Supplier Device Package SOT-343
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1571-1

21:59:06 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 3.19
10 2.86800 28.68
100 2.34990 234.99
500 2.00046 1,000.23
1,000 1.68714 1,687.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1571-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.55610
  • Digi-Reel® ? : 516-1571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,818 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ATF-34143-TR2G-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.45080
  • Cut Strip : 516-1863-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2 - Immediate
  • Unit Price: 3.32000
Send Feedback