Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 516-1562-1-ND
Quantity Available 587
Can ship immediately
Manufacturer

Manufacturer Part Number

ADA-4643-TR1G

Description IC AMP DARL BIPOL 2.5GHZ SOT-343
Expanded Description RF Amplifier IC Cellular, ISM, PCS, WLAN, WLL 0Hz ~ 2.5GHz SOT-343, SC70 4-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ADA-4643
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 0Hz ~ 2.5GHz
P1dB 13.4dBm (21.9mW)
Gain 17dB
Noise Figure 4dB
RF Type Cellular, ISM, PCS, WLAN, WLL
Voltage - Supply 3.2 V ~ 3.9 V
Current - Supply 20mA ~ 60mA
Test Frequency 900MHz
Package / Case SC-82A, SOT-343
Supplier Device Package SOT-343, SC70 4-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1562-1

09:39:11 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.76200 7.62
100 0.58440 58.44
500 0.46200 231.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 516-1841-ND
  • Minimum Quantity: 1
  • Quantity Available: 139 - Immediate
  • Unit Price: 0.88000
  • Tape & Reel (TR) ? : 516-1562-2-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.28600
  • Tape & Reel (TR) ? : ADA-4643-TR2G-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.28600
Send Feedback