Add To Favorites
Product Overview
Digi-Key Part Number 516-3263-5-ND
Quantity Available 251
Can ship immediately
Manufacturer

Manufacturer Part Number

ACPL-K33T-000E

Description OPTOISO 5KV GATE DRIVER 8SO
Expanded Description 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ACPL-K33T
PCN Assembly/Origin Test/Saw Site Add 21/Nov/2016
Online Catalog Gate Drivers
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series Automotive, AEC-Q100, R²Coupler™
Packaging ? Tube ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 50kV/µs
Propagation Delay tpLH / tpHL (Max) 120ns, 120ns
Pulse Width Distortion (Max) 40ns
Rise / Fall Time (Typ) 15ns, 15ns
Current - Output High, Low 2A, 2A
Current - Peak Output 2.5A
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 15 V ~ 30 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.268", 6.81mm Width)
Supplier Device Package 8-SO Stretched
Approvals CSA, UR
 
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 516-3263-5
ACPL-K33T-000E-ND

20:09:33 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.07000 5.07
10 4.22800 42.28
25 3.55120 88.78
100 3.04380 304.38
250 2.70560 676.40
500 2.45196 1,225.98
1,000 2.24903 2,249.03
2,500 2.15602 5,390.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback