Add To Favorites
Product Overview
Digi-Key Part Number 516-3257-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

ACFL-5211T-060E

Description OPTOISO 5KV 2CH TRANS
Expanded Description Optoisolator Transistor Output 5000Vrms 2 Channel 12-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ACFL-5211T
PCN Assembly/Origin Test/Saw Site Add 21/Nov/2016
Online Catalog ACFL-5211x Series
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series Automotive, AEC-Q100, R²Coupler™
Packaging ? Bulk ?
Part Status Active
Number of Channels 2
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 32% @ 10mA
Current Transfer Ratio (Max) 100% @ 10mA
Turn On / Turn Off Time (Typ) 150ns, 500ns
Rise / Fall Time (Typ) -
Input Type DC
Output Type Transistor
Voltage - Output (Max) 20V
Current - Output / Channel 8mA
Voltage - Forward (Vf) (Typ) 1.55V
Current - DC Forward (If) (Max) 20mA
Vce Saturation (Max) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-SOIC (0.295", 7.50mm Width)
Supplier Device Package 12-SO
 
Additional Resources
Standard Package ? 80
Other Names 516-3257
ACFL-5211T-060E-ND

15:50:41 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.66000 6.66
10 5.55000 55.50
25 4.66200 116.55
100 3.99600 399.60
250 3.55200 888.00
500 3.21900 1,609.50
1,000 2.95260 2,952.60
2,500 2.83050 7,076.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ACFL-5211T-560E-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.85600
Send Feedback