Add To Favorites
Product Overview
Digi-Key Part Number 516-3282-ND
Quantity Available 163
Can ship immediately
Manufacturer

Manufacturer Part Number

ACFL-5211T-000E

Description OPTOISO 5KV 2CH TRANS
Expanded Description Optoisolator Transistor Output 5000Vrms 2 Channel 12-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ACFL-5211T
PCN Assembly/Origin Test/Saw Site Add 21/Nov/2016
Online Catalog ACFL-5211x Series
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series Automotive, AEC-Q100, R²Coupler™
Packaging ? Bulk ?
Part Status Active
Number of Channels 2
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 32% @ 10mA
Current Transfer Ratio (Max) 100% @ 10mA
Turn On / Turn Off Time (Typ) 150ns, 500ns
Rise / Fall Time (Typ) -
Input Type DC
Output Type Transistor
Voltage - Output (Max) 20V
Current - Output / Channel 8mA
Voltage - Forward (Vf) (Typ) 1.55V
Current - DC Forward (If) (Max) 20mA
Vce Saturation (Max) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-SOIC (0.295", 7.50mm Width)
Supplier Device Package 12-SO
 
Additional Resources
Standard Package ? 80
Other Names ACFL-5211T-000E-ND

22:18:44 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.60000 6.60
10 5.50000 55.00
25 4.62000 115.50
100 3.96000 396.00
250 3.52000 880.00
500 3.19000 1,595.00
1,000 2.92600 2,926.00
2,500 2.80500 7,012.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ACFL-5211T-500E-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.83050
Send Feedback