Add To Favorites
Product Overview
Digi-Key Part Number 516-1560-1-ND
Quantity Available 8,543
Can ship immediately
Manufacturer

Manufacturer Part Number

ABA-53563-TR1G

Description IC AMP RFIC 3.5GHZ 5V SOT-363
Expanded Description RF Amplifier IC Cellular, DBS, ISM, LAN, PCS, TVRO 0Hz ~ 3.5GHz SOT-363, SC70
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ABA-53563
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Online Catalog Avago Amplifiers
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 0Hz ~ 3.5GHz
P1dB 12.7dBm (18.6mW)
Gain 21.5dB
Noise Figure 3.5dB ~ 4dB
RF Type Cellular, DBS, ISM, LAN, PCS, TVRO
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 46mA
Test Frequency 2GHz
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363, SC70
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1560-1

10:20:15 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 1.07
10 0.96000 9.60
100 0.74870 74.87
500 0.61846 309.23
1,000 0.48825 488.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1560-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.43400
  • Digi-Reel® ? : 516-1560-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,543 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 516-1837-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,053 - Immediate
  • Unit Price: 1.02000
  • Tape & Reel (TR) ? : ABA-53563-TR2G-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.39680
Send Feedback