Add To Favorites
Product Overview
Digi-Key Part Number 976-1345-ND
Quantity Available 681
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRH-40E1000-C-23

Description 1000 LM NEUTRAL WHITE LED ARRAY
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) H Series White, Neutral Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets H6 Array
Design Resources Development Tool Selector
Online Catalog H Series
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series H Series
Packaging ? Tube ?
Part Status Active
Type Chip On Board (COB)
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 1198 lm (Typ)
Current - Test 750mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 17.7V
Lumens/Watt @ Current - Test 90 lm/W
Current - Max 1.05A
CRI (Color Rendering Index) 80
Viewing Angle 112°
Features -
Size / Dimension 13.35mm L x 13.35mm W
Height 1.60mm
Light Emitting Surface (LES) 6.40mm Diameter
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 700
Other Names 976-1345

00:51:03 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 3.08
50 2.99220 149.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback