Add To Favorites
Product Overview
Digi-Key Part Number 976-1346-ND
Quantity Available 298
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRH-27E3000-D-23

Description 3000 LM WARM WHITE LED ARRAY
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) H Series White, Warm Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets H9 Array
Design Resources Development Tool Selector
Online Catalog H Series
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series H Series
Packaging ? Tube ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 2726 lm (Typ)
Current - Test 1A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 35.1V
Lumens/Watt @ Current - Test 78 lm/W
Current - Max 1.4A
CRI (Color Rendering Index) 80
Viewing Angle 112°
Features -
Size / Dimension 15.85mm L x 15.85mm W
Height 1.60mm
Light Emitting Surface (LES) 9.30mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 300
Other Names 976-1346

09:56:56 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.37000 6.37
50 6.17360 308.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback