Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 976-1321-ND
Quantity Available 580
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRE-30E2000-C-23

Description LED ARRAY 2000LM WARM WHITE COB
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) V Series™ White, Warm Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series V Series™
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 1910 lm (Typ)
Current - Test 500mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 31.3V
Lumens/Watt @ Current - Test 122 lm/W
Current - Max 1.05A
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 15.80mm L x 15.80mm W
Height 1.70mm
Light Emitting Surface (LES) 13.40mm Diameter
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 840
Other Names 976-1321
BXRE-30E2000-C-23-ND

11:54:03 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.53000 4.53
50 4.37340 218.67
100 4.05010 405.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback