Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 976-1328-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRC-40A1001-B-23

Description LED ARRAY 1000LM NEU WHITE COB
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Décor Series™ Class A Vero® 10 White, Neutral Starboard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series Décor Series™ Class A Vero® 10
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Starboard
Flux @ Current/Temperature - Test 861 lm (Typ)
Current - Test 350mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 25.5V
Lumens/Watt @ Current - Test 96 lm/W
Current - Max 700mA
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features With Connector
Size / Dimension 20.00mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 9.90mm Diameter
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 976-1328
BXRC-40A1001-B-23-ND

00:14:26 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.06000 5.06
50 4.87840 243.92
100 4.51470 451.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback