Add To Favorites
Product Overview
Digi-Key Part Number 976-1370-ND
Quantity Available 296
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRC-35E2000-C-73

Description LED COB VERO 13 3500K ROUND
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 Vero® 13 Array White, Warm Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Gen7 Vero® 13 Array Series
Design Resources Development Tool Selector
Online Catalog Gen 7 Vero® 13 Array Series
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series Gen 7 Vero® 13 Array
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3500K 3-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 3140 lm (Typ)
Current - Test 630mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 34.1V
Lumens/Watt @ Current - Test 146 lm/W
Current - Max 1.26A
CRI (Color Rendering Index) 80
Viewing Angle -
Features With Connector
Size / Dimension 36.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 13.20mm Diameter
Lens Type Flat
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 976-1370

05:44:53 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.23000 8.23
50 7.93860 396.93
100 7.38560 738.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback